Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoH-65, TRRDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.24K4582
Product RangeH65 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.600 |
| 5+ | $16.410 |
| 10+ | $15.100 |
| 25+ | $13.780 |
| 50+ | $12.460 |
| 100+ | $11.010 |
| 250+ | $9.890 |
Price for:Each
Minimum: 1
Multiple: 1
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoH-65, TRRDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.24K4582
Product RangeH65 Series
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric23.98mm
External Width - Metric70mm
External Depth - Metric125mm
IP Rating-
Body ColorRed
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial2.75"
External Depth - Imperial4.94"
Product RangeH65 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.98mm
External Depth - Metric
125mm
Body Color
Red
External Height - Imperial
0.94"
External Depth - Imperial
4.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
70mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.75"
Product Range
H65 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
