Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoH-65, ALCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.24K4576
Product RangeH65 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
| 10+ | $11.320 |
| 25+ | $10.970 |
| 50+ | $10.160 |
| 100+ | $9.260 |
| 250+ | $8.130 |
| 500+ | $7.280 |
| 1000+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$11.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoH-65, ALCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.24K4576
Product RangeH65 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric23.98mm
External Width - Metric70mm
External Depth - Metric125mm
Body ColorAlmond
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial2.75"
External Depth - Imperial4.94"
Product RangeH65 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.98mm
External Depth - Metric
125mm
NEMA Rating
-
External Width - Imperial
2.75"
Product Range
H65 Series
Enclosure Material
Plastic
External Width - Metric
70mm
Body Color
Almond
External Height - Imperial
0.94"
External Depth - Imperial
4.94"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
