Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoH-65, AA, TRGYCopy
Newark Part No.24K4571
Product RangeH65 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSERPAC
Manufacturer Part NoH-65, AA, TRGYCopy
Newark Part No.24K4571
Product RangeH65 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric23.98mm
External Width - Metric70mm
External Depth - Metric125mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial2.75"
External Depth - Imperial4.94"
Product RangeH65 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.98mm
External Depth - Metric
125mm
Body Color
Gray
External Height - Imperial
0.94"
External Depth - Imperial
4.94"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
70mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.75"
Product Range
H65 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
