Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.970 |
| 10+ | $14.380 |
| 25+ | $13.930 |
| 50+ | $12.900 |
| 100+ | $11.760 |
| 250+ | $10.330 |
| 500+ | $9.240 |
| 1000+ | $8.700 |
Price for:Each
Minimum: 1
Multiple: 1
$14.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoG-30, ALCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.78K7222
Product RangeG Series
Enclosure TypePotting Box
Enclosure MaterialPlastic
External Height - Metric22.61mm
External Width - Metric174mm
External Depth - Metric111mm
Body ColorAlmond
NEMA Rating-
External Height - Imperial0.89"
External Width - Imperial6.87"
External Depth - Imperial4.38"
Product RangeG Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
22.61mm
External Depth - Metric
111mm
NEMA Rating
-
External Width - Imperial
6.87"
Product Range
G Series
Enclosure Material
Plastic
External Width - Metric
174mm
Body Color
Almond
External Height - Imperial
0.89"
External Depth - Imperial
4.38"
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

