Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $6.730 |
| 25+ | $6.520 |
| 50+ | $6.030 |
| 100+ | $5.500 |
| 250+ | $4.830 |
| 500+ | $4.320 |
| 1000+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoCH-6, GYCopy
Newark Part No.24K4524
Product RangeCH Series
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric19.18mm
External Width - Metric44mm
External Depth - Metric61mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial0.76"
External Width - Imperial1.74"
External Depth - Imperial2.39"
Product RangeCH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
19.18mm
External Depth - Metric
61mm
Body Color
Gray
External Height - Imperial
0.76"
External Depth - Imperial
2.39"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
44mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.74"
Product Range
CH Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

