Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSERPAC
Manufacturer Part NoCA-8, 0, AL
Newark Part No.24K4491
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric25.91mm
External Width - Metric46mm
External Depth - Metric83mm
IP RatingIP66
Body ColorAlmond
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial1.02"
External Width - Imperial1.81"
External Depth - Imperial3.27"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CA-8, 0, AL is an almond Handheld Enclosure made of plastic.
Applications
Industrial
Contents
Top, Bottom, 9mm Key-ring and 2x Screws (#2).
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25.91mm
External Depth - Metric
83mm
Body Color
Almond
External Height - Imperial
1.02"
External Depth - Imperial
3.27"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
46mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
1.81"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate