Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SERPAC |
|---|---|
| Manufacturer Part No | C2,ALCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 10R1254 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 10+ | $4.340 |
| 25+ | $4.260 |
| 50+ | $4.180 |
| 100+ | $4.110 |
| 250+ | $4.030 |
| 500+ | $3.950 |
| 1000+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SERPAC |
|---|---|
| Manufacturer Part No | C2,ALCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 10R1254 |
| Enclosure Type | Handheld |
| Enclosure Material | Plastic |
| External Height - Metric | 12.7mm |
| External Width - Metric | 48mm |
| External Depth - Metric | 32mm |
| IP Rating | - |
| Body Color | Almond |
| NEMA Rating | - |
| External Height - Imperial | 0.5" |
| External Width - Imperial | 1.9" |
| External Depth - Imperial | 1.25" |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Enclosure Type | Handheld |
|---|---|
| External Height - Metric | 12.7mm |
| External Depth - Metric | 32mm |
| Body Color | Almond |
| External Height - Imperial | 0.5" |
| External Depth - Imperial | 1.25" |
| SVHC | No SVHC (25-Jun-2025) |
| Enclosure Material | Plastic |
|---|---|
| External Width - Metric | 48mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 1.9" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
