Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 10+ | $5.210 |
| 25+ | $5.050 |
| 50+ | $4.680 |
| 100+ | $4.260 |
| 250+ | $3.750 |
| 500+ | $3.350 |
| 1000+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoC-4, TRGYCopy
Newark Part No.24K4430
Product RangeC Series
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric14.73mm
External Width - Metric0mm
External Depth - Metric-000mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial0.58"
External Width - Imperial1.38"
External Depth - Imperial2.125"
Product RangeC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
14.73mm
External Depth - Metric
-000mm
Body Color
Gray
External Height - Imperial
0.58"
External Depth - Imperial
2.125"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
0mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
C Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

