Print Page
BW27ABKASNO
Plastic Enclosure, Smartwatch With Wristband, Polycarbonate, 20.57 mm, 38.4 mm, 44.2 mm, IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SERPAC |
|---|---|
| Manufacturer Part No | BW27ABKASNOCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 38AH6151 |
| Product Range | BW27 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.670 |
| 5+ | $10.970 |
| 10+ | $10.390 |
| 25+ | $9.560 |
| 50+ | $8.800 |
| 100+ | $8.090 |
| 250+ | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$11.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SERPAC |
|---|---|
| Manufacturer Part No | BW27ABKASNOCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 38AH6151 |
| Product Range | BW27 Series |
| Enclosure Type | Smartwatch With Wristband |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 20.57mm |
| External Width - Metric | 38.4mm |
| External Depth - Metric | 44.2mm |
| IP Rating | IP67 |
| Body Color | Black |
| NEMA Rating | NEMA 4X, 12, 13 |
| External Height - Imperial | 0.81" |
| External Width - Imperial | 1.51" |
| External Depth - Imperial | 1.74" |
| Product Range | BW27 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Enclosure Type | Smartwatch With Wristband |
|---|---|
| External Height - Metric | 20.57mm |
| External Depth - Metric | 44.2mm |
| Body Color | Black |
| External Height - Imperial | 0.81" |
| External Depth - Imperial | 1.74" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 38.4mm |
| IP Rating | IP67 |
| NEMA Rating | NEMA 4X, 12, 13 |
| External Width - Imperial | 1.51" |
| Product Range | BW27 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
