Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part No221,BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.24K6632
Product RangeX2X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 5+ | $8.060 |
| 10+ | $7.610 |
| 25+ | $7.460 |
| 50+ | $7.310 |
| 100+ | $7.150 |
| 250+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No221,BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.24K6632
Product RangeX2X Series
Enclosure TypeElectronic
Enclosure MaterialABS
External Height - Metric38.1mm
External Width - Metric66.04mm
External Depth - Metric104.14mm
IP RatingIP40
Body ColorBlack
NEMA RatingNEMA 1
External Height - Imperial1.5"
External Width - Imperial2.6"
External Depth - Imperial4.1"
Product RangeX2X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
38.1mm
External Depth - Metric
104.14mm
Body Color
Black
External Height - Imperial
1.5"
External Depth - Imperial
4.1"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
66.04mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
2.6"
Product Range
X2X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
