Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part No173, BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.24K6568
Product RangeX7X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.700 |
| 5+ | $16.830 |
| 10+ | $16.640 |
| 25+ | $16.460 |
| 50+ | $16.270 |
| 100+ | $16.090 |
| 250+ | $15.900 |
Price for:Each
Minimum: 1
Multiple: 1
$18.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No173, BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.24K6568
Product RangeX7X Series
Enclosure TypeElectronic
Enclosure MaterialABS
External Height - Metric63.5mm
External Width - Metric123.95mm
External Depth - Metric174.75mm
IP RatingIP40, IP67
Body ColorBlack
NEMA RatingNEMA 1, 4X, 12, 13
External Height - Imperial2.5"
External Width - Imperial4.88"
External Depth - Imperial6.88"
Product RangeX7X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
63.5mm
External Depth - Metric
174.75mm
Body Color
Black
External Height - Imperial
2.5"
External Depth - Imperial
6.88"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
123.95mm
IP Rating
IP40, IP67
NEMA Rating
NEMA 1, 4X, 12, 13
External Width - Imperial
4.88"
Product Range
X7X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
