Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $15.120 |
| 5000+ | $14.130 |
Price for:Each
Minimum: 1
Multiple: 1
$15.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No131RI2AA,BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61AJ2599
Product RangeS Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialABS
External Height - Metric38mm
External Width - Metric82mm
External Depth - Metric111mm
IP RatingIP67
Body ColorBlack
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial1.5"
External Width - Imperial3.25"
External Depth - Imperial4.38"
Product RangeS Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
38mm
External Depth - Metric
111mm
Body Color
Black
External Height - Imperial
1.5"
External Depth - Imperial
4.38"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
ABS
External Width - Metric
82mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
3.25"
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

