Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.620 |
| 5+ | $14.560 |
| 10+ | $13.400 |
| 25+ | $12.230 |
| 50+ | $11.060 |
| 100+ | $9.770 |
| 250+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$15.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No1223
Newark Part No.52AC2908
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
For Use WithSerpac H65 Series Handheld Remote Enclosures
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorYellow
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
Serpac H65 Series Handheld Remote Enclosures
External Width - Metric
-
Protective Boot Color
Yellow
SVHC
No SVHC (25-Jun-2025)
Protective Boot Material
Rubber
External Height - Metric
-
External Depth - Metric
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate