Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part No032, ALCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.24K6398
Product RangeX3X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 5000+ | $6.940 |
Price for:Each
Minimum: 1
Multiple: 1
$7.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No032, ALCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.24K6398
Product RangeX3X Series
Enclosure TypeElectronic
Enclosure MaterialABS
External Height - Metric35.56mm
External Width - Metric82.55mm
External Depth - Metric111.25mm
IP RatingIP40
Body ColorAlmond
NEMA RatingNEMA 1
External Height - Imperial1.4"
External Width - Imperial3.25"
External Depth - Imperial4.38"
Product RangeX3X Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
35.56mm
External Depth - Metric
111.25mm
Body Color
Almond
External Height - Imperial
1.4"
External Depth - Imperial
4.38"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
82.55mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
3.25"
Product Range
X3X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
