Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoHY45AB05PSE26AP00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK6239
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.340 |
| 5+ | $12.650 |
| 10+ | $11.840 |
| 25+ | $11.070 |
| 50+ | $10.230 |
| 100+ | $9.670 |
| 250+ | $8.930 |
Price for:Each
Minimum: 1
Multiple: 1
$13.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoHY45AB05PSE26AP00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK6239
Technical Datasheet
Blower TypeRadial
Supply Voltage5V
Voltage TypeDC
Fan Frame Size45mm
External Depth1.9mm
Air Flow - CFM-
Air Flow - m3/min0.032m³/min
Noise Rating31dBA
Bearing TypeSleeve Bearing
Power Connection Type4 Lead Wires, PWM Control
Power Rating-
Product Range-
IP Rating-
IP Rating-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
1.9mm
Air Flow - m3/min
0.032m³/min
Bearing Type
Sleeve Bearing
Power Rating
-
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Supply Voltage
5V
Fan Frame Size
45mm
Air Flow - CFM
-
Noise Rating
31dBA
Power Connection Type
4 Lead Wires, PWM Control
Product Range
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
