Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoAD1324HB-F51(4967)Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN1810
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.350 |
| 5+ | $27.260 |
| 10+ | $26.020 |
| 25+ | $24.620 |
| 50+ | $22.870 |
| 100+ | $21.470 |
| 250+ | $19.380 |
| 5000+ | $18.990 |
Price for:Each
Minimum: 1
Multiple: 1
$29.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoAD1324HB-F51(4967)Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN1810
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38.5mm
Bearing TypeBall Bearing
Air Flow - CFM144.848CFM
Noise Rating53.3dBA
Power Rating9.84W
Rated Speed2950rpm
Power Connection Type2 Lead Wires
Current Rating410mA
IP Rating-
IP Rating-
Air Flow - m3/min4.099m³/min
Static Pressure0.375Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
53.3dBA
Rated Speed
2950rpm
Current Rating
410mA
IP Rating
-
Static Pressure
0.375Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
144.848CFM
Power Rating
9.84W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
4.099m³/min
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
