Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoAD0924HB-Y71GL(9TN967H2)Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN1808
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.260 |
| 5+ | $21.010 |
| 10+ | $19.550 |
| 25+ | $18.150 |
| 50+ | $16.630 |
| 100+ | $15.610 |
| 250+ | $14.260 |
Price for:Each
Minimum: 1
Multiple: 1
$22.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoAD0924HB-Y71GL(9TN967H2)Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN1808
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92.5mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM67.006CFM
Noise Rating48.1dBA
Power Rating8.4W
Rated Speed3700rpm
Power Connection Type2 Lead Wires
Current Rating350mA
IP Rating-
IP Rating-
Air Flow - m3/min1.896m³/min
Static Pressure0.337Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92.5mm
Bearing Type
Ball Bearing
Noise Rating
48.1dBA
Rated Speed
3700rpm
Current Rating
350mA
IP Rating
-
Static Pressure
0.337Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
67.006CFM
Power Rating
8.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.896m³/min
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
