Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENTEC ELEKTRONIK
Manufacturer Part NoZEBRA2400Copy
Newark Part No.62M1286
Your Part Number
No Longer Available
Product Information
ManufacturerSENTEC ELEKTRONIK
Manufacturer Part NoZEBRA2400Copy
Newark Part No.62M1286
Kit Contents2x Modules, 2x Baseboards, Documents
Product Range-
SVHCTo Be Advised
Product Overview
The ZEBRA2400 ZigBee enabled board for Radio applications. The 2400 SM 2.4GHz subscriber module from Motorola Canopy /Cambium Networks features 7Mbps aggregate throughput, and performs great in line of site projects.
- Two wireless communication modules
- Power supply on board
- RS232 serial interface on board
- BDM port
- Fast and easy module connector
- Large breadboard area for individual application
- Metrowerks CodeWarrior integrated development environment
- Four channel DIP switch
- Optional external power supply
- Four LEDs
Applications
Communications & Networking, Wireless, Automation & Process Control, Industrial, Test & Measurement, Medical, RF Communications
Contents
Two modules, Two base boards and detailed documentation.
Technical Specifications
Kit Contents
2x Modules, 2x Baseboards, Documents
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
