Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSOLUTE
Manufacturer Part NoMVS0608.02LCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel26AM8755RL
Cut Tape26AM8755
Your Part Number
1,352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.610 | $5.61 |
| Total Price | $5.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 50+ | $4.990 |
| 100+ | $4.610 |
| 250+ | $4.210 |
| 500+ | $3.710 |
| 1000+ | $3.020 |
| 2500+ | $2.890 |
| 5000+ | $2.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSOLUTE
Manufacturer Part NoMVS0608.02LCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel26AM8755RL
Cut Tape26AM8755
Sensor TypeVibration Sensor
Supply Voltage15VDC
Impedance-
Sensor MountingSurface Mount
Sensitivity-
External Diameter-
Internal Diameter-
Input Current2mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Vibration Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
15VDC
Sensor Mounting
Surface Mount
External Diameter
-
Input Current
2mA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
