Print Page
SLQ-QT500 FMK
Liquid Flow Meter Kit, PC Software, SCC1-USB/SCC1-Analog 2m Sensor Cable, 0.12 l/min, 12bar
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSLQ-QT500 FMKCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AM2531
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,144.430 |
| 5+ | $2,101.540 |
| 10+ | $2,058.650 |
| 25+ | $2,015.760 |
| 50+ | $1,972.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2,144.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLQ-QT500 FMKCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AM2531
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max0.12l/min
Operating Pressure Min-
Operating Pressure Max12bar
Supply Voltage Min3.3VDC
Supply Voltage Max3.7VDC
Accuracy± 5%
Sensor Output TypeAnalog / Digital
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size1/4"
Sensor Mounting-
Operating Temperature Min5°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
0.12l/min
Operating Pressure Max
12bar
Supply Voltage Max
3.7VDC
Sensor Output Type
Analog / Digital
Process Connection Size
-
Pipe Size
1/4"
Operating Temperature Min
5°C
Product Range
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
3.3VDC
Accuracy
± 5%
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Alternatives for SLQ-QT500 FMK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
