Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSLI-0430Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AJ2085
Product RangeSLI Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,643.760 |
| 5+ | $1,552.590 |
| 10+ | $1,508.410 |
| 25+ | $1,463.550 |
| 50+ | $1,439.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1,643.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLI-0430Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AJ2085
Product RangeSLI Series
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max50psi
Supply Voltage Min4VDC
Supply Voltage Max6VDC
Accuracy± 5%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min10°C
Operating Temperature Max50°C
Product RangeSLI Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max50bar
Port Size6.35mm
Supply Voltage DC Max6V
Supply Voltage DC Min4V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
-
Operating Pressure Max
50psi
Supply Voltage Max
6VDC
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Port Size
6.35mm
Supply Voltage DC Min
4V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
4VDC
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
10°C
Product Range
SLI Series
Pressure Max
50bar
Supply Voltage DC Max
6V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
