Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SLF3S-1300FCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 74AJ2081 |
| Product Range | SLF3x Series |
| Your Part Number |
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.880 |
| 5+ | $197.700 |
| 10+ | $193.160 |
| 25+ | $187.730 |
| 50+ | $184.010 |
Price for:Each
Minimum: 1
Multiple: 1
$209.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SLF3S-1300FCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 74AJ2081 |
| Product Range | SLF3x Series |
| Sensor Type | Flowmeter |
| Flow Rate Min | - |
| Flow Rate Max | 0.04l/min |
| Operating Pressure Min | - |
| Operating Pressure Max | 12bar |
| Supply Voltage Min | 3.2V |
| Supply Voltage Max | 3.8V |
| Accuracy | ± 5% |
| Media Type | Liquid |
| Process Connection Size | 1/4-28 |
| Process Connection Type | UNF |
| Pipe Size | - |
| Sensor Mounting | Clamp Mount |
| Operating Temperature Min | 5°C |
| Operating Temperature Max | 50°C |
| Product Range | SLF3x Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Sensor Type | Flowmeter |
|---|---|
| Flow Rate Max | 0.04l/min |
| Operating Pressure Max | 12bar |
| Supply Voltage Max | 3.8V |
| Media Type | Liquid |
| Process Connection Type | UNF |
| Sensor Mounting | Clamp Mount |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (12-Jan-2017) |
| Flow Rate Min | - |
|---|---|
| Operating Pressure Min | - |
| Supply Voltage Min | 3.2V |
| Accuracy | ± 5% |
| Process Connection Size | 1/4-28 |
| Pipe Size | - |
| Operating Temperature Min | 5°C |
| Product Range | SLF3x Series |
Alternatives for SLF3S-1300F
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
