Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSHT31A-DIS-B2.5KSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AJ2002
Product RangeSHT3xA-DIS Series
Your Part Number
1,831 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 100+ | $5.130 |
| 250+ | $4.700 |
| 500+ | $4.360 |
| 1000+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT31A-DIS-B2.5KSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AJ2002
Product RangeSHT3xA-DIS Series
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.3°C
RH Response Time8s
Temperature Response Time2s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Product RangeSHT3xA-DIS Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
2s
Sensor Output Type
Digital
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
MSL
MSL 1 - Unlimited
Humidity Accuracy
± 2% RH
RH Response Time
8s
Sensor Interface Type
I2C
Sensor Case Style
DFN-EP
Operating Temperature Min
-40°C
Supply Voltage Min
2.4V
Product Range
SHT3xA-DIS Series
SVHC
No SVHC (12-Jan-2017)
Alternatives for SHT31A-DIS-B2.5KS
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
