Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFM6000D-5SLMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AK5255
Product RangeSFM6000D Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $261.380 |
| 5+ | $246.750 |
| 10+ | $241.300 |
Price for:Each
Minimum: 1
Multiple: 1
$261.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM6000D-5SLMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AK5255
Product RangeSFM6000D Series
Sensor TypeFlow Sensor
Flow Rate Min0.01l/min
Flow Rate Max5l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min22.8V
Supply Voltage Max25.2V
Accuracy± 0.2%
Media TypeAir, Carbon Dioxide, Dioxygen, Nitrogen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeSFM6000D Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
5l/min
Operating Pressure Max
-
Supply Voltage Max
25.2V
Media Type
Air, Carbon Dioxide, Dioxygen, Nitrogen
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Flow Rate Min
0.01l/min
Operating Pressure Min
-
Supply Voltage Min
22.8V
Accuracy
± 0.2%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
5°C
Product Range
SFM6000D Series
Alternatives for SFM6000D-5SLM
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
