Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM6000D-20SLM
Newark Part No.67AK5254
Product RangeCMOSens SFM6000D Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $258.690 |
| 5+ | $244.770 |
| 10+ | $239.580 |
| 25+ | $233.360 |
| 50+ | $229.100 |
Price for:Each
Minimum: 1
Multiple: 1
$258.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM6000D-20SLM
Newark Part No.67AK5254
Product RangeCMOSens SFM6000D Series
Sensor TypeFlow Sensor
Flow Rate Min0.04l/min
Flow Rate Max20l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min22.8V
Port StylePush-In Tube
Supply Voltage Max25.2V
Accuracy± 0.2%
Media TypeAir, Carbon Dioxide, Dioxygen, Nitrogen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeCMOSens SFM6000D Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
20l/min
Operating Pressure Max
-
Port Style
Push-In Tube
Accuracy
± 0.2%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
5°C
Product Range
CMOSens SFM6000D Series
Flow Rate Min
0.04l/min
Operating Pressure Min
-
Supply Voltage Min
22.8V
Supply Voltage Max
25.2V
Media Type
Air, Carbon Dioxide, Dioxygen, Nitrogen
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Alternatives for SFM6000D-20SLM
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate