Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM3505-300
Newark Part No.92AM0024
Product RangeSFM3505 Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 30+ | $134.490 |
| 120+ | $108.940 |
| 210+ | $100.050 |
| 500+ | $100.050 |
| 1000+ | $100.050 |
Price for:Each
Minimum: 30
Multiple: 30
$4,034.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3505-300
Newark Part No.92AM0024
Product RangeSFM3505 Series
Sensor TypeMass Flow Meter
Flow Rate Min-150l/min
Flow Rate Max300l/min
Operating Pressure Min-
Operating Pressure Max1.65bar
Supply Voltage Min3.2V
Supply Voltage Max3.4V
Accuracy± 2.3%
Sensor Output TypeI2C Digital
Media TypeAir, Nitrogen, Oxygen, Non-Aggressive Gases
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeSFM3505 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Mass Flow Meter
Flow Rate Max
300l/min
Operating Pressure Max
1.65bar
Supply Voltage Max
3.4V
Sensor Output Type
I2C Digital
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
SFM3505 Series
Flow Rate Min
-150l/min
Operating Pressure Min
-
Supply Voltage Min
3.2V
Accuracy
± 2.3%
Media Type
Air, Nitrogen, Oxygen, Non-Aggressive Gases
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate