Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFC6000D-20SLMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67AK5251
Product RangeSFC6000D Series
Your Part Number
7 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $470.960 |
| 2+ | $458.710 |
| 5+ | $446.450 |
Price for:Each
Minimum: 1
Multiple: 1
$470.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFC6000D-20SLMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67AK5251
Product RangeSFC6000D Series
Display Type-
Flow Rate Min20l/min
Flow Range0.04sl/min to 20sl/min
Operating Pressure Max10bar
Process Temperature Max-
Supply Voltage Min22.8V
Process Connection Size-
Process Connection Type-
Supply Voltage Max25.2V
Media TypeGas
Sensor Output TypeDigital
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeSFC6000D Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Display Type
-
Flow Range
0.04sl/min to 20sl/min
Process Temperature Max
-
Process Connection Size
-
Supply Voltage Max
25.2V
Sensor Output Type
Digital
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Flow Rate Min
20l/min
Operating Pressure Max
10bar
Supply Voltage Min
22.8V
Process Connection Type
-
Media Type
Gas
Operating Temperature Min
5°C
Product Range
SFC6000D Series
Alternatives for SFC6000D-20SLM
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
