Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.380 |
| 5+ | $48.870 |
| 10+ | $47.570 |
| 25+ | $46.420 |
| 50+ | $45.270 |
| 100+ | $44.260 |
| 250+ | $43.710 |
Price for:Each
Minimum: 1
Multiple: 1
$52.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFA30-D-T
Newark Part No.38AJ9059
Gas TypeFormaldehyde
Particle Count Max1ppm
Accuracy± 3%
Sampling Method-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Gas Type
Formaldehyde
Accuracy
± 3%
Product Range
-
Particle Count Max
1ppm
Sampling Method
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate