Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEN66-SIN-TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 20AM4426 |
| Product Range | SEN6x Series |
| Your Part Number |
10 In Stock
1,080 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.820 |
| 5+ | $65.090 |
| 10+ | $63.330 |
| 25+ | $61.220 |
| 50+ | $59.410 |
Price for:Each
Minimum: 1
Multiple: 1
$69.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEN66-SIN-TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 20AM4426 |
| Product Range | SEN6x Series |
| Sensor Type / Technology | Environmental Sensor Node |
| Media Type | Air |
| Output Interface | I2C |
| Measurement Range | 0 to 40000ppm |
| Sampling Method | Sheath Flow |
| Supply Voltage Min | 3.15V |
| Supply Voltage Max | 3.45V |
| Sensor Case / Package | Module |
| No. of Pins | 6Pins |
| Sensor Mounting | - |
| Operating Temperature Min | 10°C |
| Operating Temperature Max | 40°C |
| Product Range | SEN6x Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Sensor Type / Technology | Environmental Sensor Node |
|---|---|
| Output Interface | I2C |
| Sampling Method | Sheath Flow |
| Supply Voltage Max | 3.45V |
| No. of Pins | 6Pins |
| Operating Temperature Min | 10°C |
| Product Range | SEN6x Series |
| Media Type | Air |
|---|---|
| Measurement Range | 0 to 40000ppm |
| Supply Voltage Min | 3.15V |
| Sensor Case / Package | Module |
| Sensor Mounting | - |
| Operating Temperature Max | 40°C |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for SEN66-SIN-T
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
