Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSEN63C-SIN-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AM8212
Product RangeSEN6x Series
Your Part Number
572 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.590 |
| 5+ | $32.950 |
| 10+ | $31.970 |
| 25+ | $30.790 |
| 50+ | $29.780 |
| 100+ | $29.070 |
Price for:Each
Minimum: 1
Multiple: 1
$35.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEN63C-SIN-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AM8212
Product RangeSEN6x Series
Sensor Type / TechnologyEnvironmental Sensor Node
Media TypeAir
Output InterfaceI2C
Measurement Range0 to 40000ppm
Sampling MethodSheath Flow
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Sensor Case / PackageModule
No. of Pins6Pins
Sensor Mounting-
Operating Temperature Min10°C
Operating Temperature Max40°C
Product RangeSEN6x Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type / Technology
Environmental Sensor Node
Output Interface
I2C
Sampling Method
Sheath Flow
Supply Voltage Max
3.45V
No. of Pins
6Pins
Operating Temperature Min
10°C
Product Range
SEN6x Series
Media Type
Air
Measurement Range
0 to 40000ppm
Supply Voltage Min
3.15V
Sensor Case / Package
Module
Sensor Mounting
-
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for SEN63C-SIN-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
