Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSEN62-SIN-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AN3311
Product RangeSEN6x Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.430 |
| 5+ | $23.700 |
| 10+ | $22.680 |
| 25+ | $21.530 |
| 50+ | $20.090 |
| 100+ | $18.940 |
| 250+ | $17.210 |
Price for:Each
Minimum: 1
Multiple: 1
$25.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEN62-SIN-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AN3311
Product RangeSEN6x Series
Technical Datasheet
Sensor Type / TechnologyEnvironmental Sensor Node
Media TypeAir
Output InterfaceDigital - I2C
Measurement Range-
Sampling MethodSheath Flow
Supply Voltage Min3.15V
Supply Voltage Max3.6V
Sensor Case / PackageModule
No. of Pins6Pins
Sensor Mounting-
Operating Temperature Min10°C
Operating Temperature Max40°C
Product RangeSEN6x Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type / Technology
Environmental Sensor Node
Output Interface
Digital - I2C
Sampling Method
Sheath Flow
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Min
10°C
Product Range
SEN6x Series
Media Type
Air
Measurement Range
-
Supply Voltage Min
3.15V
Sensor Case / Package
Module
Sensor Mounting
-
Operating Temperature Max
40°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for SEN62-SIN-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
