Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT41-AD1B-SENSORSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ1930
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.120 |
| 25+ | $71.970 |
| 50+ | $70.230 |
| 100+ | $68.130 |
| 250+ | $66.040 |
Price for:Each
Minimum: 1
Multiple: 1
$75.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT41-AD1B-SENSORSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ1930
Board TypeEvaluation Kit
Kit Application TypeSensor
IC / Module UsedSHT41-AD1B
Silicon ManufacturerSensirion
Application Sub TypeTemperature Sensor & Humidity Sensor
Silicon Core NumberSHT41-AD1B
Kit ContentsEvaluation Kit 3x SHT41, RJ45 Adapter Cable
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Board Type
Evaluation Kit
IC / Module Used
SHT41-AD1B
Application Sub Type
Temperature Sensor & Humidity Sensor
Kit Contents
Evaluation Kit 3x SHT41, RJ45 Adapter Cable
SVHC
No SVHC (12-Jan-2017)
Kit Application Type
Sensor
Silicon Manufacturer
Sensirion
Silicon Core Number
SHT41-AD1B
Product Range
-
Alternatives for SEK-SHT41-AD1B-SENSORS
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
