Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSCD41-D-R1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel27AJ3675
Cut Tape31AJ3539
Product RangeSCD4x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.530 | $24.53 |
| Total Price | $24.53 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $24.530 |
| 60+ | $21.070 |
| 100+ | $20.650 |
| 250+ | $20.230 |
| 500+ | $19.810 |
| 1000+ | $19.380 |
| 2500+ | $18.960 |
| 5000+ | $18.540 |
Full Reel
| Quantity | Price |
|---|---|
| 60+ | $18.950 |
| 180+ | $18.070 |
| 300+ | $17.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSCD41-D-R1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel27AJ3675
Cut Tape31AJ3539
Product RangeSCD4x Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max40000ppm
Accuracy± 5%
Sampling Method-
Product RangeSCD4x Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 5%
Product Range
SCD4x Series
Particle Count Max
40000ppm
Sampling Method
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
