Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA
Manufacturer Part NoIWR-PORT-485
Newark Part No.99AJ4651
Product RangeIWR-PORT Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSENSATA
Manufacturer Part NoIWR-PORT-485
Newark Part No.99AJ4651
Product RangeIWR-PORT Series
Technical Datasheet
No. of Ethernet Ports-
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRS-485 x 1
Gateway Server MountingDIN Rail
Product RangeIWR-PORT Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ethernet Ports
-
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
No SVHC (08-Jul-2021)
No. of Serial Communication Ports
1 Port
Port Types
RS-485 x 1
Product Range
IWR-PORT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate