Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoTSSF212H100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99Y8329
Product RangeTSSF212 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $268.270 |
| 10+ | $251.120 |
| 25+ | $236.420 |
| 50+ | $229.070 |
| 100+ | $221.720 |
Price for:Each
Minimum: 1
Multiple: 1
$268.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoTSSF212H100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99Y8329
Product RangeTSSF212 Series
Level Switch TypeFloat Switch
Sensor Body MaterialStainless Steel
Media TypeLiquid
Output Current1A
Process Connection Type1/2" NPT Male
Operating Pressure Max10bar
Housing MaterialStainless Steel
Switch OutputSPST-NO
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product RangeTSSF212 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Process Connection Type
1/2" NPT Male
Housing Material
Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
Stainless Steel
Output Current
1A
Operating Pressure Max
10bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
TSSF212 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
