Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSV66A200E1GP
Newark Part No.27T4612
Product RangeSSV66A-1G Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.090 |
Price for:Each
Minimum: 3
Multiple: 3
$657.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSV66A200E1GP
Newark Part No.27T4612
Product RangeSSV66A-1G Series
Technical Datasheet
Media TypeLiquid
Sensor Body MaterialStainless Steel
Process Connection TypeG1
Output Current500mA
Operating Pressure Max20bar
Housing Material316 Stainless Steel
Electrical ConnectionDIN Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product RangeSSV66A-1G Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Media Type
Liquid
Process Connection Type
G1
Operating Pressure Max
20bar
Electrical Connection
DIN Connector
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
Stainless Steel
Output Current
500mA
Housing Material
316 Stainless Steel
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
SSV66A-1G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate