Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSC-MATHSCONCopy
Newark Part No.57AC5994
Your Part Number
No Longer Available
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSC-MATHSCONCopy
Newark Part No.57AC5994
Technical Datasheet
Signal Conditioner InputCurrent, RTD, Thermocouple, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %0.01%
Output Accuracy± 0.01%
Supply Voltage24V
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Signal Conditioner Input
Current, RTD, Thermocouple, Voltage
No. of Output Channels
1Channels
Output Accuracy
± 0.01%
No. of Channels
-
Isolation Input
Isolated
SVHC
No SVHC (25-Jun-2020)
Signal Conditioner Output
Current, Voltage
Accuracy %
0.01%
Supply Voltage
24V
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
