Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSAR412SD
Newark Part No.97J7503
Product Range4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSAR412SD
Newark Part No.97J7503
Product Range4 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range4 Series
Relay MountingThrough Hole
Coil Resistance380ohm
Switching Current Max500mA
Switching Voltage Max20V
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
4 Series
Coil Resistance
380ohm
Switching Voltage Max
20V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
