Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-121B04Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN1951
Product RangeS8 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.740 |
| 5+ | $23.990 |
| 10+ | $22.950 |
| 25+ | $21.780 |
| 50+ | $20.320 |
| 100+ | $19.150 |
| 250+ | $17.390 |
| 5000+ | $17.040 |
Price for:Each
Minimum: 1
Multiple: 1
$25.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-121B04Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN1951
Product RangeS8 Series
Contact ConfigurationSPST-NC
Coil Voltage12VDC
Product RangeS8 Series
Relay MountingThrough Hole
Coil Resistance630ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NC
Product Range
S8 Series
Coil Resistance
630ohm
Switching Voltage Max
1kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
