Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS1-2404Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99Y8916
Product RangeS1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.870 |
| 5+ | $32.200 |
| 10+ | $31.520 |
| 25+ | $30.850 |
| 50+ | $30.190 |
| 100+ | $29.520 |
Price for:Each
Minimum: 1
Multiple: 1
$32.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS1-2404Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99Y8916
Product RangeS1 Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeS1 Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max1A
Switching Voltage Max350VDC
Approvals & Standards-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
S1 Series
Coil Resistance
1kohm
Switching Voltage Max
350VDC
SVHC
No SVHC (25-Jun-2020)
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Approvals & Standards
-
Alternatives for S1-2404
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
