Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF33W100RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91F5739
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $37.450 |
| 25+ | $35.900 |
| 50+ | $34.460 |
| 100+ | $33.580 |
| 250+ | $32.910 |
Price for:Each
Minimum: 5
Multiple: 5
$187.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF33W100RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91F5739
Media TypeLiquid
Sensor Body Material-
Output Current-
Process Connection Type-
Operating Pressure Max-
Housing MaterialNylon (Polyamide)
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Media Type
Liquid
Output Current
-
Operating Pressure Max
-
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
-
Process Connection Type
-
Housing Material
Nylon (Polyamide)
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
