Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF46Y100RF
Newark Part No.57AC6880
Product RangeLLF40 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.350 |
| 10+ | $37.220 |
Price for:Each
Minimum: 5
Multiple: 5
$206.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF46Y100RF
Newark Part No.57AC6880
Product RangeLLF40 Series
Technical Datasheet
Sensor Body MaterialPPS (Polypropylene Sulphide)
Media TypeLiquid
Process Connection Type-
Output Current600mA
Operating Pressure Max-
Housing MaterialPPS (Polyphenylene Sulfide)
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product RangeLLF40 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
PPS (Polypropylene Sulphide)
Process Connection Type
-
Operating Pressure Max
-
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Output Current
600mA
Housing Material
PPS (Polyphenylene Sulfide)
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
LLF40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate