Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoIPSU-GP150-6Copy
Newark Part No.44Y9901
Your Part Number
No Longer Available
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoIPSU-GP150-6Copy
Newark Part No.44Y9901
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port TypeNPT Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating32VDC
Operating Pressure Max150psi
Port Style1/4" NPT
Pressure Port Size1/4"
Transducer Connection / TerminationDIN Connector
Supply Current-
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material303 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The IPSU-GP150-6 is a Pressure Transducer for use in a wide range of industrial applications. piezo-resistive ceramic sensor, within a stainless steel housing ceramic or giving excellent media compatibility The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics for especially industrial applications. Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.
- Piezo-resistive thick film ceramic sensor
- Accuracy <lt/>±0.25% FS BFSL
- 0 to 5V Output
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
150psi
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
303 Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2020)
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Voltage Rating
32VDC
Port Style
1/4" NPT
Transducer Connection / Termination
DIN Connector
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
