Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoIPSU-C0446-5
Newark Part No.44Y9880
Technical Datasheet
No Longer Available
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoIPSU-C0446-5
Newark Part No.44Y9880
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min-14.5psi
Operating Pressure Max150psi
Pressure Port Size1/4"
Transducer Connection / TerminationDIN Connector
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material303 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-14.5psi
Pressure Port Size
1/4"
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Product Range
-
Pressure Port Type
NPT Male
Operating Pressure Max
150psi
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
303 Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate