Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT72410F-HRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99Y8876
Product RangeD-HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.060 |
| 5+ | $95.920 |
| 10+ | $93.770 |
| 25+ | $89.470 |
Price for:Each
Minimum: 1
Multiple: 1
$98.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT72410F-HRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99Y8876
Product RangeD-HR Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeD-HR Series
Relay MountingThrough Hole
Coil Resistance780ohm
Switching Current Max2A
Switching Voltage Max7kV
Approvals & Standards-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
D-HR Series
Coil Resistance
780ohm
Switching Voltage Max
7kV
SVHC
No SVHC (25-Jun-2020)
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
2A
Approvals & Standards
-
Alternatives for DAT72410F-HR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
