Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT72410-HRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99Y8875
Product RangeD-HR Series
Your Part Number
1 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.080 |
| 5+ | $72.600 |
| 10+ | $71.120 |
| 25+ | $69.640 |
| 50+ | $68.150 |
Price for:Each
Minimum: 1
Multiple: 1
$74.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT72410-HRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99Y8875
Product RangeD-HR Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeD-HR Series
Relay MountingThrough Hole
Coil Resistance780ohm
Switching Current Max2A
Switching Voltage Max7kV
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
D-HR Series
Coil Resistance
780ohm
Switching Voltage Max
7kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
2A
SVHC
No SVHC (25-Jun-2020)
Alternatives for DAT72410-HR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
