Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT71210Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91K6679
Product RangeD Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $89.300 |
| 5+ | $87.510 |
| 10+ | $85.730 |
| 25+ | $83.940 |
| 50+ | $82.160 |
Price for:Each
Minimum: 1
Multiple: 1
$89.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT71210Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91K6679
Product RangeD Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeD Series
Relay MountingThrough Hole
Coil Resistance150ohm
Switching Current Max2A
Switching Voltage Max7kV
Approvals & Standards-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
D Series
Coil Resistance
150ohm
Switching Voltage Max
7kV
RoHS Phthalates Compliant
To Be Advised
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
2A
Approvals & Standards
-
SVHC
No SVHC (25-Jun-2020)
Alternatives for DAT71210
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
