Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAR71210-HRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99Y8855
Product RangeD-HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.510 |
| 5+ | $67.140 |
| 10+ | $65.770 |
| 25+ | $64.400 |
| 50+ | $63.030 |
Price for:Each
Minimum: 1
Multiple: 1
$68.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAR71210-HRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99Y8855
Product RangeD-HR Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeD-HR Series
Relay MountingThrough Hole
Coil Resistance150ohm
Switching Current Max3A
Switching Voltage Max1kV
Approvals & Standards-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
D-HR Series
Coil Resistance
150ohm
Switching Voltage Max
1kV
SVHC
No SVHC (25-Jun-2020)
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
3A
Approvals & Standards
-
Alternatives for DAR71210-HR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
