Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSSC1000-25-24
Newark Part No.61T4711
Product RangeSSC Series
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $304.800 |
| 5+ | $297.990 |
| 10+ | $291.170 |
| 25+ | $277.530 |
| 50+ | $263.900 |
Price for:Each
Minimum: 1
Multiple: 1
$304.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSSC1000-25-24
Newark Part No.61T4711
Product RangeSSC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max1000VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min0VDC
Control Voltage Min20VDC
Control Voltage Max28VDC
Product RangeSSC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
1000VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
28VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
20VDC
Product Range
SSC Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate