Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSDI2415Copy
Newark Part No.37M5840
Product RangeSDI Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $58.210 |
| 10+ | $54.970 |
| 25+ | $49.820 |
Price for:Each
Minimum: 5
Multiple: 5
$291.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSDI2415Copy
Newark Part No.37M5840
Product RangeSDI Series
Load Current1.5A
Operating Voltage Max280VAC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min-
Control Voltage Max-
Product RangeSDI Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The SDI series PCB-mount Solid State Relay with SCR output. It has zero-crossing (resistive loads) or random-fire (inductive loads) output.
- Current control input
Applications
Industrial
Technical Specifications
Load Current
1.5A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
SDI Series
Operating Voltage Max
280VAC
Relay Terminals
Solder
Operating Voltage Min
24VAC
Control Voltage Max
-
SVHC
No SVHC (12-Jan-2017)
Alternatives for SDI2415
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
